- Home ›
- All Products›
- 3760B
3760B
Thomas & Betts
FD Plug - 30 Amp - 3 Pole - 4 Wire - 250VAC - Brass.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FD Plug - 30 Amp - 3 Pole - 4 Wire - 250VAC - Brass.
Search Keywords: 3760B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:3760B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$3,698.31
3
$3,602.26
5 +
$3,556.07
Click for Quote
Log in
to unlock special pricing