- Home ›
- All Products›
- 3730DP
3730DP
Thomas & Betts
Watertight Plug - 600 VAC/250 VDC - 20 A - 3 Pole - 4 Wire - Aluminum.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Watertight Plug - 600 VAC/250 VDC - 20 A - 3 Pole - 4 Wire - Aluminum.
Search Keywords: 3730DP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:3730DP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$444.35
3
$438.18
5 +
$432.18
Click for Quote
Log in
to unlock special pricing