- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 3720-RS
3720-RS
Thomas & Betts
Plug - 2P3W - 20 A - 250 V (10 A 600V) - FD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - 2P3W - 20 A - 250 V (10 A 600V) - FD
Search Keywords: 3720RS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:3720-RS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$1,238.48
3
$1,188.94
5 +
$1,185.97
Click for Quote
Log in
to unlock special pricing