- Home ›
- All Products›
- 3720DPU2/F35412
3720DPU2/F35412
Thomas & Betts
Plug - 2P3W - 15 A - 250 V -FD - Special - U2
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - 2P3W - 15 A - 250 V -FD - Special - U2
Search Keywords: 3720DPU2F35412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:3720DPU2/F35412
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$654.10
3
$636.18
5 +
$634.59
Click for Quote
Log in
to unlock special pricing