- Home ›
- All Products›
- 3720DPU1
3720DPU1
Thomas & Betts
Plug - 2P3W - 20 A - 125 VAC - FD - Special - U1
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - 2P3W - 20 A - 125 VAC - FD - Special - U1
Search Keywords: 3720DPU1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:3720DPU1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$474.24
3
$461.25
5 +
$460.09
Click for Quote
Log in
to unlock special pricing