- Home ›
- All Products›
- 35115
Thomas & Betts
35115
Splice Terminal 14-22AWG 17.27mm 8.71mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Splice Terminal 14-22AWG 17.27mm 8.71mm Tin Loose Piece
Search Keywords: 35115
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Thomas & Betts |
| Part No: | 35115 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2 |
Frequently Asked Questions
Is 35115 RoHS compliant?
Yes, 35115 is RoHS compliant.
What is the lead time for 35115?
The standard lead time for 35115 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
2
6 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
2
$135.95
6
$134.10
10
$133.22
20
$132.89
50
$130.71
100 +
$129.14
Click for Quote
Log in
to unlock special pricing