- Home ›
- All Products›
- 3338-72/JG107
Thomas & Betts
3338-72/JG107
100A PLG 3P4W AT 480VAC SC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
100A PLG 3P4W AT 480VAC SC
Search Keywords: 333872JG107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:3338-72/JG107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 3338-72/JG107 RoHS compliant?
Yes, 3338-72/JG107 is RoHS compliant.
What is the lead time for 3338-72/JG107?
The standard lead time for 3338-72/JG107 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$3,394.02
3
$3,305.87
5 +
$3,263.48
Click for Quote
Log in
to unlock special pricing