- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 318
318
Thomas & Betts
Conn Barrier Strip 18 POS 10.7mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 18 POS 10.7mm Screw Panel Mount 30A
Search Keywords: 318
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:318
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$466.46
3
$459.97
5 +
$453.68
Click for Quote
Log in
to unlock special pricing