- Home ›
- All Products›
- 3128W-78/900593
Thomas & Betts
3128W-78/900593
60A,PLG,4P4W,AT,480V,JG63
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
60A,PLG,4P4W,AT,480V,JG63
Search Keywords: 3128W78900593
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:3128W-78/900593
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 3128W-78/900593 RoHS compliant?
Yes, 3128W-78/900593 is RoHS compliant.
What is the lead time for 3128W-78/900593?
The standard lead time for 3128W-78/900593 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$1,318.71
3
$1,265.97
5 +
$1,262.81
Click for Quote
Log in
to unlock special pricing