- Home ›
- All Products›
- 3124W-78
Thomas & Betts
3124W-78
60A,REC,4P4W,AT,480VAC,JB,
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
60A,REC,4P4W,AT,480VAC,JB,
Search Keywords: 3124W78
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:3124W-78
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 3124W-78 RoHS compliant?
Yes, 3124W-78 is RoHS compliant.
What is the lead time for 3124W-78?
The standard lead time for 3124W-78 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$5,368.92
3
$5,162.43
5 +
$5,149.52
Click for Quote
Log in
to unlock special pricing