- Home ›
- All Products›
- 259
259
Thomas & Betts
Conn Type N F 0Hz to 11GHz 50Ohm Solder ST Panel Mount Nickel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Type N F 0Hz to 11GHz 50Ohm Solder ST Panel Mount Nickel
Search Keywords: 259
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:259
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$51.42
10
$49.89
25
$47.75
50
$45.79
100
$44.57
250
$43.98
500 +
$42.85
Click for Quote
Log in
to unlock special pricing