- Home ›
- All Products›
- 256-30695-1362
256-30695-1362
Thomas & Betts
Copper One-Hole Lug - Standard Barrel - Peep Hole - Wire Size #4 AWG - #12 Inch Bolt Size - 1/4 Inch Hole Spacing - Tin Plated ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Copper One-Hole Lug - Standard Barrel - Peep Hole - Wire Size #4 AWG - #12 Inch Bolt Size - 1/4 Inch Hole Spacing - Tin Plated - Die Color Code Gray - Die Code 29.
Search Keywords: 256306951362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:256-30695-1362
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
50
$5.90
100
$5.64
250
$5.40
500
$5.17
1,000
$5.04
2,500
$4.91
5,000 +
$4.83
Click for Quote
Log in
to unlock special pricing