- Home ›
- All Products›
- 254-TB
254-TB
Thomas & Betts
Conn Type N M 0Hz to 11GHz 50Ohm Solder ST Cable Mount Nickel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Type N M 0Hz to 11GHz 50Ohm Solder ST Cable Mount Nickel
Search Keywords: 254TB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:254-TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
50
$6.14
100
$5.87
250
$5.62
500
$5.39
1,000
$5.24
2,500
$5.11
5,000 +
$5.04
Click for Quote
Log in
to unlock special pricing