- Home ›
- All Products›
- 2517
2517
Thomas & Betts
Switch Rotary 6P 3 Shaft Solder Lug 2.25A 115VAC 28VDC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rotary 6P 3 Shaft Solder Lug 2.25A 115VAC 28VDC
Search Keywords: 2517
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:2517
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$18.26
10
$17.42
25
$16.90
50
$16.41
100
$15.51
250
$15.10
500 +
$14.90
Click for Quote
Log in
to unlock special pricing