- Home ›
- All Products›
- 22R146
22R146
Thomas & Betts
Insulation Piercing Magnet Wire Ring Terminal - Stud Size 1/4 Inch - Wire Range #16 AWG to #12 AWG 2,580 Circular Mil Area to ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insulation Piercing Magnet Wire Ring Terminal - Stud Size 1/4 Inch - Wire Range #16 AWG to #12 AWG 2,580 Circular Mil Area to 12,330 Circular Mil Area - Copper Alloy - Tin Plated.
Search Keywords: 22R146
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:22R146
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
250
$2.86
500
$1.77
750
$1.40
1,000 +
$1.37
Click for Quote
Log in
to unlock special pricing