- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 2279
2279
Thomas & Betts
Liquidtight Strain Relief Cord Connector - 1-1/4 Inch - 90 Degree Bend - Meets Coast Guard CG293 - Cord Range 1.187 to 1.375 I ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Liquidtight Strain Relief Cord Connector - 1-1/4 Inch - 90 Degree Bend - Meets Coast Guard CG293 - Cord Range 1.187 to 1.375 Inch - Malleable Iron.
Search Keywords: 2279
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:2279
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Fitting1849
-
Color:Metallic1841
-
Body Material:Malleable Iron1839
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2
$97.80
6
$96.44
10
$93.84
20
$89.06
50
$86.87
100 +
$85.81
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT