- Home ›
- All Products›
- 204212-MOD
204212-MOD
Thomas & Betts
Insulation Piercing Magnet Wire Ring Terminal - Stud Size 1/4 Inch - Wire Range #12 AWG to #4 AWG 10,380 Circular Mil Area to ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insulation Piercing Magnet Wire Ring Terminal - Stud Size 1/4 Inch - Wire Range #12 AWG to #4 AWG 10,380 Circular Mil Area to 52,480 Circular Mil Area - With Modified Tongue - Copper Alloy - Tin Plated.
Search Keywords: 204212MOD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:204212-MOD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1,000
$7.87
2,000
$4.15
3,000
$2.86
4,000 +
$2.80
Click for Quote
Log in
to unlock special pricing