- Home ›
- All Products›
- 18RA-6X
18RA-6X
Thomas & Betts
Ring Tongue Terminal 14-16AWG 18.16mm 6.35mm Tin Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 14-16AWG 18.16mm 6.35mm Tin Loose Piece
Search Keywords: 18RA6X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:18RA-6X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
100
$1.61
300
$1.54
500
$1.50
1,000
$1.41
2,500
$1.38
5,000
$1.34
7,500
$1.33
10,000 +
$1.32
Click for Quote
Log in
to unlock special pricing
Alternative Packaging