- Home ›
- All Products›
- 17-142
17-142
Thomas & Betts
Conn Barrier Strip 17 POS 14.3mm Screw ST Panel Mount 30A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 17 POS 14.3mm Screw ST Panel Mount 30A
Search Keywords: 17142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:17-142
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$0.1817
1,000
$0.1524
2,500
$0.1432
5,000
$0.1370
10,000
$0.1331
25,000
$0.1295
50,000
$0.1243
100,000 +
$0.1225
Click for Quote
Log in
to unlock special pricing