- Home ›
- All Products›
- 15603
15603
Thomas & Betts
Die For Crimping Tool - 1000 kcmil Copper - 800 kcmil Al/Cu - Color Code N/A - Die Code 125H
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Die For Crimping Tool - 1000 kcmil Copper - 800 kcmil Al/Cu - Color Code N/A - Die Code 125H
Search Keywords: 15603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:15603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$760.66
3
$750.24
5 +
$730.24
Click for Quote
Log in
to unlock special pricing