- Home ›
- All Products›
- 15514SS
15514SS
Thomas & Betts
Die For 12-14 Ton - 350 kcmil Cooper - 250 kcmil Aluminum - Color Code Red - Die Code 71
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Die For 12-14 Ton - 350 kcmil Cooper - 250 kcmil Aluminum - Color Code Red - Die Code 71
Search Keywords: 15514SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:15514SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$377.25
3
$372.01
5 +
$366.92
Click for Quote
Log in
to unlock special pricing