- Home ›
- All Products›
- 13589A
13589A
Thomas & Betts
Foot Switch for Catalog Number 13600 - Power Cable 8 Foot Long 16 AWG - 3 Conductor - 3000 Volt Max Rating - Tall Foot Guard.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Foot Switch for Catalog Number 13600 - Power Cable 8 Foot Long 16 AWG - 3 Conductor - 3000 Volt Max Rating - Tall Foot Guard.
Search Keywords: 13589A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:13589A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$819.02
3
$807.81
5 +
$786.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT