- Home ›
- All Products›
- 11747-TB
11747-TB
Thomas & Betts
12 Ton Press Installing Die - Use with Catalog Number 13400 - Die Code 94H - Copper Code 600 kcmil - Flex/24 1100/24 - AL/CU 4 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
12 Ton Press Installing Die - Use with Catalog Number 13400 - Die Code 94H - Copper Code 600 kcmil - Flex/24 1100/24 - AL/CU 400 kcmil - Color Code Green.
Search Keywords: 11747TB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:11747-TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$1,193.78
3
$1,146.04
5 +
$1,143.17
Click for Quote
Log in
to unlock special pricing