- Home ›
- All Products›
- 114102R
114102R
Thomas & Betts
Replacement Interior Receptacle Assembly - Rating 50A - 3 Pole 4 Wire.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Replacement Interior Receptacle Assembly - Rating 50A - 3 Pole 4 Wire.
Search Keywords: 114102R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:114102R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$487.38
3
$474.03
5 +
$472.84
Click for Quote
Log in
to unlock special pricing