- Home ›
- All Products›
- 10RC-250FCP
10RC-250FCP
Thomas & Betts
Vinyl-Insulated Female Disconnect - Length 1.03 Inches - Width .29 Inches - Maximum Insulation .250 - Tab Size .250x.032 - Wir ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Vinyl-Insulated Female Disconnect - Length 1.03 Inches - Width .29 Inches - Maximum Insulation .250 - Tab Size .250x.032 - Wire Range #12-#10 AWG - Color Yellow - Copper - Tin Plated - Mini-Pack.
Search Keywords: 10RC250FCP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:10RC-250FCP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
20
$2.67
100
$2.17
260
$2.07
500
$2.01
1,000
$1.90
2,500
$1.85
5,000
$1.80
7,500 +
$1.78
Click for Quote
Log in
to unlock special pricing