- Home ›
- All Products›
- XUYA005
XUYA005
TES Electric
45011A PLASTIC FIBRE DIAM 1MM LENGTH 1M
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
45011A PLASTIC FIBRE DIAM 1MM LENGTH 1M
Search Keywords: XUYA005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XUYA005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
2
$26.44
10
$12.92
25
$12.17
50
$11.67
100
$11.35
250
$10.91
500 +
$10.63
Click for Quote
Log in
to unlock special pricing