- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- XUK0ARCTL2
TES Electric
XUK0ARCTL2
Photoelectric Sensor Diffuse NO/NC Relay 45m 5-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Photoelectric Sensor Diffuse NO/NC Relay 45m 5-Pin
Search Keywords: XUK0ARCTL2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XUK0ARCTL2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541490090
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Diffuse
-
Maximum Sensing Distance:45 m
-
Output Type:Relay
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:240 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:50 x 50 x 18 mm
-
Mounting:N/A
Product Guides
+
Frequently Asked Questions
Is XUK0ARCTL2 RoHS compliant?
Yes, XUK0ARCTL2 is RoHS compliant.
What is the lead time for XUK0ARCTL2?
The standard lead time for XUK0ARCTL2 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$183.50
5
$178.40
10
$175.96
20
$171.27
50
$169.01
100 +
$164.68
Click for Quote
Log in
to unlock special pricing