- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- XS7G12PC440
TELEMECHANIQUE
XS7G12PC440
Proximity Sensor Inductive NO/NC PNP 2mm 12V to 48VDC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TELEMECHANIQUE |
| Part No: | XS7G12PC440 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536507000 |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Inductive10994 |
| Sensing Distance: | 2 mm |
| Output Type: | PNP10980 |
| Dimension: | 26 x 12 x 4010966mmmm |
| Response Frequency: | 2000 Hz |
| Operating Temperature: | -25 to 70 °C |
| Terminal Type: | Cable10993 |
| Typical Operating Supply Voltage: | 15,18,24 V |
| Switching Mode: | NO/NC10992 |