- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- XS630B1MBL5
XS630B1MBL5
TES Electric
Proximity Sensor Inductive NC 1.5cm 24V to 240V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NC 1.5cm 24V to 240V
Search Keywords: XS630B1MBL5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XS630B1MBL5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:15 mm
-
Mounting:N/A
-
Output Type:N/A
-
Dimension:N/A
-
Operating Temperature:-25 to 70 °C
-
Switching Mode:NC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$122.18
5
$117.45
10
$114.94
20
$112.64
50
$111.20
100 +
$110.51
Click for Quote
Log in
to unlock special pricing