Image is representational - see manufacturer specifications

TELEMECHANIQUE Authorized Distributor

XS618B1PBL10

Proximity Sensor Inductive NC PNP 8mm 12V to 48V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Proximity Sensor Inductive NC PNP 8mm 12V to 48V
Search Keywords: XS618B1PBL10
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TELEMECHANIQUE
Part No: XS618B1PBL10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Inductive
Sensing Distance: 8 mm
Output Type: PNP
Operating Temperature: -25 to 70 °C
Switching Mode: NC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is XS618B1PBL10 RoHS compliant?
Yes, XS618B1PBL10 is RoHS compliant.
What is the lead time for XS618B1PBL10?
The standard lead time for XS618B1PBL10 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/21/27
Backorder
Price (USD)
Qty
Unit Price
1
$146.87
5
$135.91
10
$130.09
20
$124.74
50
$121.41
100 +
$119.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!