- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- XS4P18PA370
XS4P18PA370
TES Electric
Proximity Sensor Inductive NO PNP 8mm 12V to 48VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NO PNP 8mm 12V to 48VDC
Search Keywords: XS4P18PA370
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XS4P18PA370
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive10994
-
Sensing Distance:8 mm
-
Mounting:Panel
-
Output Type:PNP10980
-
Dimension:56.15 x 27.7 x 2410966mmmm
-
Response Frequency:2000 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Cable10993
-
Typical Operating Supply Voltage:15,18,24 V
-
Switching Mode:NO10992
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$143.28
5
$124.15
10
$120.23
20
$119.87
50
$117.82
100 +
$117.52
Click for Quote
Log in
to unlock special pricing