- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- XS1N12PC410D
XS1N12PC410D
TES Electric
Proximity Sensor Inductive NO/NC PNP 2mm 12V to 24VDC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NO/NC PNP 2mm 12V to 24VDC
Search Keywords: XS1N12PC410D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XS1N12PC410D
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive
-
Sensing Distance:2 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:48 x 20.77 x 18 mm
-
Response Frequency:5000 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Connector10993
-
Typical Operating Supply Voltage:15,18 V
-
Switching Mode:NO/NC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$137.66
5
$127.39
10
$121.93
20
$116.92
50
$113.80
100 +
$112.30
Click for Quote
Log in
to unlock special pricing