- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- XS108B3NBM8
XS108B3NBM8
TES Electric
Proximity Sensor Inductive NC NPN 2.5mm 12V to 24VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Inductive NC NPN 2.5mm 12V to 24VDC
Search Keywords: XS108B3NBM8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XS108B3NBM8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inductive10994
-
Sensing Distance:2.5 mm
-
Mounting:Flush
-
Output Type:NPN10980
-
Dimension:42 x 15 x 1310966mmmm
-
Response Frequency:2500 Hz
-
Operating Temperature:-25 to 70 °C
-
Terminal Type:Connector10993
-
Typical Operating Supply Voltage:15,18 V
-
Switching Mode:NC10992
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$195.13
5
$189.71
10
$187.11
20
$182.12
50
$179.72
100 +
$175.12
Click for Quote
Log in
to unlock special pricing