- Home ›
- All Products›
- XCMD2171L1
XCMD2171L1
TES Electric
LMT SWITCH 240VAC 1.5A METAL XCMD
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LMT SWITCH 240VAC 1.5A METAL XCMD
Search Keywords: XCMD2171L1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XCMD2171L1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$102.77
5
$95.10
10
$92.35
20
$87.29
50
$84.96
100 +
$83.84
Click for Quote
Log in
to unlock special pricing