- Home ›
- All Products›
- XCMD2111L5
XCMD2111L5
TES Electric
LIMIT SWITCH 240VAC 5A METALXCMD W/
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LIMIT SWITCH 240VAC 5A METALXCMD W/
Search Keywords: XCMD2111L5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:XCMD2111L5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$160.73
5
$148.73
10
$142.36
20
$136.51
50
$132.87
100 +
$131.12
Click for Quote
Log in
to unlock special pricing