- Home ›
- All Products›
- XCKD39H2P16EX
TELEMECHANIQUE
XCKD39H2P16EX
LMT SWITCH 240VAC 3A METAL
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LMT SWITCH 240VAC 3A METAL
Search Keywords: XCKD39H2P16EX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TELEMECHANIQUE
-
Part No:XCKD39H2P16EX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is XCKD39H2P16EX RoHS compliant?
Yes, XCKD39H2P16EX is RoHS compliant.
What is the lead time for XCKD39H2P16EX?
The standard lead time for XCKD39H2P16EX is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$176.33
5
$171.43
10
$169.08
20
$168.66
50
$162.41
100 +
$158.24
Click for Quote
Log in
to unlock special pricing