- Home ›
- All Products›
- XCKD3945N12
TELEMECHANIQUE
XCKD3945N12
LMT SWITCH 240VAC 3A METAL
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LMT SWITCH 240VAC 3A METAL
Search Keywords: XCKD3945N12
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TELEMECHANIQUE |
| Part No: | XCKD3945N12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509055 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is XCKD3945N12 RoHS compliant?
Yes, XCKD3945N12 is RoHS compliant.
What is the lead time for XCKD3945N12?
The standard lead time for XCKD3945N12 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$102.04
5
$83.47
10
$80.17
25 +
$77.13
Click for Quote
Log in
to unlock special pricing