- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- VM18PPO0000Q
TES Electric
VM18PPO0000Q
Proximity Sensor Ultrasonic NO PNP 50.8cm 12V to 24V
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Proximity Sensor Ultrasonic NO PNP 50.8cm 12V to 24V
Search Keywords: VM18PPO0000Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:VM18PPO0000Q
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536507000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ultrasonic
-
Sensing Distance:508 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:77.62 x 18 x 18 mm
-
Operating Temperature:-30 to 70 °C
-
Switching Mode:No
Product Guides
+
Frequently Asked Questions
Is VM18PPO0000Q RoHS compliant?
No, VM18PPO0000Q is not RoHS compliant.
What is the lead time for VM18PPO0000Q?
The standard lead time for VM18PPO0000Q is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$207.60
5
$200.60
10
$197.58
20
$194.57
50
$190.58
100 +
$189.36
Click for Quote
Log in
to unlock special pricing