- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- SM656AB0006AAFP
SM656AB0006AAFP
TES Electric
Flat Profile Ultrasonic Sensors - Analog Output - 15 to 24 VDC - Micro Connector - 254 mm (10")
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flat Profile Ultrasonic Sensors - Analog Output - 15 to 24 VDC - Micro Connector - 254 mm (10")
Search Keywords: SM656AB0006AAFP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:SM656AB0006AAFP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709960
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ultrasonic
-
Sensing Distance:N/A
-
Mounting:N/A
-
Output Type:N/A
-
Dimension:N/A
-
Response Frequency:N/A
-
Operating Temperature:N/A
-
Terminal Type:N/A
-
Typical Operating Supply Voltage:N/A
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2
can ship 5/15/26
17 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$696.87
3
$674.87
5 +
$667.24
Click for Quote
Log in
to unlock special pricing