- Home ›
- All Products›
- 9013GHG2J57
TELEMECHANIQUE
9013GHG2J57
PRESSURE SWITCH 575VAC 5HP
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PRESSURE SWITCH 575VAC 5HP
Search Keywords: 9013GHG2J57
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TELEMECHANIQUE
-
Part No:9013GHG2J57
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 9013GHG2J57 RoHS compliant?
Yes, 9013GHG2J57 is RoHS compliant.
What is the lead time for 9013GHG2J57?
The standard lead time for 9013GHG2J57 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$119.97
5
$111.01
10
$107.80
20
$101.89
50
$99.17
100 +
$97.87
Click for Quote
Log in
to unlock special pricing