- Home ›
- All Products›
- 9013GHG2J56
TELEMECHANIQUE
9013GHG2J56
PRESSURE SWITCH 575VAC 5HP
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PRESSURE SWITCH 575VAC 5HP
Search Keywords: 9013GHG2J56
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TELEMECHANIQUE |
| Part No: | 9013GHG2J56 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9032200000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 9013GHG2J56 RoHS compliant?
Yes, 9013GHG2J56 is RoHS compliant.
What is the lead time for 9013GHG2J56?
The standard lead time for 9013GHG2J56 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$159.39
5
$154.96
10
$152.84
20
$152.45
50
$146.80
100 +
$143.04
Click for Quote
Log in
to unlock special pricing