- Home ›
- All Products›
- 9013FRG2J70M3
TELEMECHANIQUE
9013FRG2J70M3
PRESSURE SWITCH 230VAC 1HP
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PRESSURE SWITCH 230VAC 1HP
Search Keywords: 9013FRG2J70M3
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TELEMECHANIQUE |
| Part No: | 9013FRG2J70M3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 9013FRG2J70M3 RoHS compliant?
Yes, 9013FRG2J70M3 is RoHS compliant.
What is the lead time for 9013FRG2J70M3?
The standard lead time for 9013FRG2J70M3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1
$63.71
5
$46.84
10
$45.48
25
$42.99
50
$40.75
100 +
$39.72
Click for Quote
Log in
to unlock special pricing