- Home ›
- All Products›
- 9013FRG2J23
TELEMECHANIQUE
9013FRG2J23
PRESSURE SWITCH 230VAC 1HP
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PRESSURE SWITCH 230VAC 1HP
Search Keywords: 9013FRG2J23
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TELEMECHANIQUE
-
Part No:9013FRG2J23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 9013FRG2J23 RoHS compliant?
Yes, 9013FRG2J23 is RoHS compliant.
What is the lead time for 9013FRG2J23?
The standard lead time for 9013FRG2J23 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$67.59
5
$60.31
10
$58.51
25
$56.00
50
$53.70
100
$52.27
250 +
$51.58
Click for Quote
Log in
to unlock special pricing