- Home ›
- All Products›
- 9013FHG2J27
TES Electric
9013FHG2J27
PRESSURE SWITCH 575VAC 1HP
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PRESSURE SWITCH 575VAC 1HP
Search Keywords: 9013FHG2J27
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TES Electric
-
Part No:9013FHG2J27
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 9013FHG2J27 RoHS compliant?
Yes, 9013FHG2J27 is RoHS compliant.
What is the lead time for 9013FHG2J27?
The standard lead time for 9013FHG2J27 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$37.09
5
$33.09
10
$33.01
25
$31.17
50
$29.47
100
$29.39
250 +
$28.30
Click for Quote
Log in
to unlock special pricing