- Home ›
- All Products›
- CA-356CS
CA-356CS
Tensility International Corporation
Cable - 6 feet (183cm) - 6C 3.5mm 50-00009 plug with ring to stripped tinned - 26 AWG - shielded - TPE - 30-00461
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Cable - 6 feet (183cm) - 6C 3.5mm 50-00009 plug with ring to stripped tinned - 26 AWG - shielded - TPE - 30-00461
Search Keywords: CA356CS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:CA-356CS
-
Alias/AKA:053-0115R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
18 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
150
$17.14
300
$9.07
450
$6.38
600 +
$6.26
Click for Quote
Log in
to unlock special pricing