- Home ›
- All Products›
- CA-2222
Cable - 6 feet (183cm) - 5.5x2.1x12 mm - twist lock 50-00070 DC plug to stripped tinned - 18 AWG - 30-00007 wire
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Cable - 6 feet (183cm) - 5.5x2.1x12 mm - twist lock 50-00070 DC plug to stripped tinned - 18 AWG - 30-00007 wire
Search Keywords: CA2222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:CA-2222
-
Alias/AKA:053-0487R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5
$5.69
50
$4.62
100
$4.42
250
$4.29
500
$4.05
1,000
$3.95
3,000
$3.84
5,000 +
$3.79
Click for Quote
Log in
to unlock special pricing