- Home ›
- All Products›
- CA-2192
Cable - 6 feet (183cm) - 2.35x0.7x9.5 mm - 50-00106 DC plug to stripped tinned - 24 AWG - 30-00003 wire
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Cable - 6 feet (183cm) - 2.35x0.7x9.5 mm - 50-00106 DC plug to stripped tinned - 24 AWG - 30-00003 wire
Search Keywords: CA2192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:CA-2192
-
Alias/AKA:053-0191R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
25
$2.27
100
$1.84
250
$1.76
800
$1.69
1,600
$1.62
3,200
$1.57
5,600
$1.53
8,000 +
$1.52
Click for Quote
Log in
to unlock special pricing