- Home ›
- All Products›
- 30-02000
30-02000
Tensility International Corporation
Cable - 5 Conductor - 22 AWG Stranded Tinned Copper - 21509 - 600V - 105C - 5.2 mm Dia. - FT2 - mPPE
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Cable - 5 Conductor - 22 AWG Stranded Tinned Copper - 21509 - 600V - 105C - 5.2 mm Dia. - FT2 - mPPE
Search Keywords: 3002000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tensility International Corporation
-
Part No:30-02000
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1530
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
383 Meters
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
383
$10.36
765
$5.49
1,148
$3.86
1,530 +
$3.78
Click for Quote
Log in
to unlock special pricing