- Home ›
- All Products›
- 119453701
119453701
Tempo Communications
Pwr Spl 100-250Vac 50/60Hz 12V 2.5A |Tempo Communications 119453701
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pwr Spl 100-250Vac 50/60Hz 12V 2.5A |Tempo Communications 119453701
Search Keywords: 119453701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tempo Communications
-
Part No:119453701
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Tariffs may apply for U.S. shipments