- Home ›
- All Products›
- SIP-1A05
SIP-1A05
Teledyne Relays
Reed Relay SPST-NO 0.5A 5V DC PC Pin Through Hole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Reed Relay SPST-NO 0.5A 5V DC PC Pin Through Hole
Search Keywords: SIP1A05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Relays
-
Part No:SIP-1A05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
81
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
81
$8.92
162
$5.49
243
$4.34
324 +
$4.26
Click for Quote
Log in
to unlock special pricing